Add To Favorites
AOZ8234DI
Product Overview
Digi-Key Part Number AOZ8234DI-ND
Copy   AOZ8234DI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ8234DI

Copy   AOZ8234DI
Description TVS DIODE 5V 15V 6DFN
Copy   TVS DIODE 5V 15V 6DFN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AOZ8234
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 13.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-DFN (1.45x1.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.12767 $766.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

06:08:42 9/26/2018