Add To Favorites
AOZ8205DI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.12007 $720.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AOZ8205DI-ND
Copy   AOZ8205DI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ8205DI

Copy   AOZ8205DI
Description TVS DIODE 5V 7.5V 6DFN
Copy   TVS DIODE 5V 7.5V 6DFN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AOZ8205DI
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assem/Test Site Chg 12/Dec/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 5
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 7.5V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-DFN (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

01:58:33 1/23/2019