Add To Favorites
AOZ8005CIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.12767 $766.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AOZ8005CIL-ND
Copy   AOZ8005CIL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ8005CIL

Copy   AOZ8005CIL
Description TVS DIODE 5V 16V SOT23-6
Copy   TVS DIODE 5V 16V SOT23-6
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AOZ8005
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Devices Assembly 24/Apr/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.6V
Voltage - Clamping (Max) @ Ipp 16V
Current - Peak Pulse (10/1000µs) 12A (100ns)
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

10:11:38 11/19/2018