AOZ6186QT Audio, USB Switch IC 1 Channel 10-QFN (1.8x1.4)
Product Overview
Digi-Key Part Number AOZ6186QT-ND
Copy   AOZ6186QT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ6186QT

Copy   AOZ6186QT
Description IC USB 2.0 SWITCH DPDT 10QFN
Copy   IC USB 2.0 SWITCH DPDT 10QFN
Detailed Description

Audio, USB Switch IC 1 Channel 10-QFN (1.8x1.4)

Copy   Audio, USB Switch IC 1 Channel 10-QFN (1.8x1.4)
Documents & Media
Datasheets Semiconductor Selection Catalog
Other Related Documents AOS Green Policy
Environmental Information Environmental Compliance Statement
PCN Obsolescence/ EOL EOL Mult Devices 31/Jul/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Audio, USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit DPDT
Number of Channels 1
On-State Resistance (Max) 10 Ohm
Voltage - Supply, Single (V+) 1.65V ~ 4.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 960MHz
Features Break-Before-Make
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-QFN (1.8x1.4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

14:07:12 3/22/2019