Add To Favorites
AOZ2255EQI-30 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 22-PowerTFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.33100 $13.31
25 1.26320 $31.58
100 1.03760 $103.76
250 0.96996 $242.49
500 0.85716 $428.58
1,000 0.67671 $676.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1882-1-ND
Copy   785-1882-1-ND
Quantity Available 5,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ2255EQI-30

Copy   AOZ2255EQI-30
Description IC REG BUCK 28V 12A 22QFN
Copy   IC REG BUCK 28V 12A 22QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 22-PowerTFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 22-PowerTFQFN
Documents & Media
Datasheets AOZ2255EQI-30
Environmental Information Alpha & Omega RoHS3
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 6.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 23.8V
Current - Output 12A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 22-PowerTFQFN
Supplier Device Package 22-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 785-1882-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1882-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.61320
  • Digi-Reel® ? : 785-1882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,930 - Immediate
  • Unit Price: Digi-Reel®

18:31:03 8/18/2019