Add To Favorites
AOZ2233CQI-02 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerTFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.16700 $11.67
25 1.10760 $27.69
100 0.90970 $90.97
250 0.85036 $212.59
500 0.75148 $375.74
1,000 0.59328 $593.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1905-1-ND
Copy   785-1905-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ2233CQI-02

Copy   AOZ2233CQI-02
Description POWER IC EZBUCK
Copy   POWER IC EZBUCK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerTFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerTFQFN
Documents & Media
Datasheets AOZ2233CQI-02
Environmental Information Alpha & Omega RoHS3
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 6.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 1.791V
Current - Output 8A
Frequency - Switching 400kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 22-PowerTFQFN
Supplier Device Package 22-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 785-1905-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1905-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.53760
  • Digi-Reel® ? : 785-1905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

15:53:44 8/19/2019