Photo Not Available
AOZ1361DI-01
Product Overview
Digi-Key Part Number AOZ1361DI-01CT-ND
Copy   AOZ1361DI-01CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1361DI-01

Copy   AOZ1361DI-01
Description IC LOAD SW HI-SIDE CC PROG 10DFN
Copy   IC LOAD SW HI-SIDE CC PROG 10DFN
Documents & Media
Datasheets AOZ1361DI
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) 22 mOhm
Input Type Non-Inverting
Features Auto Restart, Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-DFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AOZ1361DI-01CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AOZ1361DI-01TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96480

11:10:44 10/23/2018