Photo Not Available
AOZ1360AIL_3
Product Overview
Digi-Key Part Number AOZ1360AIL_3-ND
Copy   AOZ1360AIL_3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1360AIL_3

Copy   AOZ1360AIL_3
Description IC LOAD SW HI-SIDE CC 8SOIC
Copy   IC LOAD SW HI-SIDE CC 8SOIC
Documents & Media
Datasheets AOZ1360
PCN Obsolescence/ EOL EOL 03/Jan/2017
EOL Rev 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 5.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) 22 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

02:12:15 1/16/2019