• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AOZ1360AIL_2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AOZ1360AIL_2

Description IC LOAD SW HI-SIDE CC 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AOZ1360
PCN Obsolescence/ EOL EOL 03/Jan/2017
EOL Rev 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 5.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) 22 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
 
Additional Resources
Standard Package ? 3,000

10:31:34 6/24/2018

Send Feedback