Add To Favorites
AOZ1321DI-03 Power Switch/Driver 1:1 P-Channel 2A 4-DFN-EP (1.2x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.30770 $923.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AOZ1321DI-03-ND
Copy   AOZ1321DI-03-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1321DI-03

Copy   AOZ1321DI-03
Description IC LOAD SW HI SIDE P-CH 4DFN
Copy   IC LOAD SW HI SIDE P-CH 4DFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 2A 4-DFN-EP (1.2x1.6)

Copy   Power Switch/Driver 1:1 P-Channel 2A 4-DFN-EP (1.2x1.6)
Documents & Media
Other Related Documents AOS Green Policy
Environmental Information Environmental Compliance Statement
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 60 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFDFN Exposed Pad
Supplier Device Package 4-DFN-EP (1.2x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names AOZ1321DI-03L
AOZ1321DI-03L-ND

05:28:08 3/26/2019