Add To Favorites
AOZ1320DI-01
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.30770 $923.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AOZ1320DI-01-ND
Copy   AOZ1320DI-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1320DI-01

Copy   AOZ1320DI-01
Description IC POWER DIST LOAD SW 8DFN
Copy   IC POWER DIST LOAD SW 8DFN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AOZ1320
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.3A
Rds On (Typ) 75 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

22:21:51 1/21/2019