Photo Not Available
AOZ1233QI-01_3 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 30-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number AOZ1233QI-01_3-ND
Copy   AOZ1233QI-01_3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1233QI-01_3

Copy   AOZ1233QI-01_3
Description IC REGULATOR BUCK QFN
Copy   IC REGULATOR BUCK QFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 30-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 30-VFQFN Exposed Pad
Documents & Media
Datasheets AOZ1233QI-01
PCN Obsolescence/ EOL EOL 03/Jan/2017
EOL Rev 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 23.8V
Current - Output 8A
Frequency - Switching 100kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 30-VFQFN Exposed Pad
Supplier Device Package 30-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

15:45:09 9/19/2018