Add To Favorites
AOZ1231QI-01 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 30-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.14600 $21.46
25 1.93480 $48.37
100 1.75880 $175.88
250 1.58288 $395.72
500 1.40698 $703.49
1,000 1.19593 $1,195.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1275-1-ND
Copy   785-1275-1-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1231QI-01

Copy   AOZ1231QI-01
Description IC REG BUCK ADJ 4A SYNC 30QFN
Copy   IC REG BUCK ADJ 4A SYNC 30QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 30-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 30-VFQFN Exposed Pad
Documents & Media
Datasheets AOZ1231-01
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 23.8V
Current - Output 4A
Frequency - Switching 100kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 30-VFQFN Exposed Pad
Supplier Device Package 30-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 785-1275-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1275-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.92205
  • Digi-Reel® ? : 785-1275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®

16:10:14 12/16/2018