Photo Not Available
AOZ1212AI_5 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A
Product Overview
Digi-Key Part Number AOZ1212AI_5-ND
Copy   AOZ1212AI_5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1212AI_5

Copy   AOZ1212AI_5
Description IC REGULATOR BUCK SOIC
Copy   IC REGULATOR BUCK SOIC
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A
Documents & Media
Datasheets AOZ1212
PCN Obsolescence/ EOL EOL 03/Jan/2017
EOL Rev 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 27V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 22.95V
Current - Output 3A
Frequency - Switching 370kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

22:10:28 9/22/2018