• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AOZ1092DIL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AOZ1092DIL

Description IC REGULATOR BUCK DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A

Documents & Media
Datasheets AOZ1092D
PCN Obsolescence/ EOL EOL 03/Jan/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 16V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 3,000

09:55:50 2/25/2018

Send Feedback