AOZ1034DI_2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-PowerVDFN
Product Overview
Digi-Key Part Number AOZ1034DI_2-ND
Copy   AOZ1034DI_2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1034DI_2

Copy   AOZ1034DI_2
Description IC REGULATOR BUCK DFN
Copy   IC REGULATOR BUCK DFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-PowerVDFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-PowerVDFN
Documents & Media
Datasheets AOZ1034
PCN Obsolescence/ EOL EOL 03/Jan/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 4A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package 8-DFN (5x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

14:09:58 12/9/2018