AOZ1022DI_5 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-WDFN Exposed Pad
Product Overview
Digi-Key Part Number AOZ1022DI_5-ND
Copy   AOZ1022DI_5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1022DI_5

Copy   AOZ1022DI_5
Description IC REGULATOR BUCK DFN
Copy   IC REGULATOR BUCK DFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-WDFN Exposed Pad
Documents & Media
Datasheets AOZ1022
PCN Obsolescence/ EOL EOL 03/Jan/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (5x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

13:14:07 1/17/2019