AOZ1021HAIL Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Product Overview
Digi-Key Part Number AOZ1021HAIL-ND
Copy   AOZ1021HAIL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1021HAIL

Copy   AOZ1021HAIL
Description IC REGULATOR BUCK SOIC
Copy   IC REGULATOR BUCK SOIC
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Documents & Media
PCN Obsolescence/ EOL EOL 03/Jan/2017
EOL Rev 18/Apr/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 16V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

22:01:07 9/20/2018