Photo Not Available
AOZ1017DI Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A
Product Overview
Digi-Key Part Number AOZ1017DI-ND
Copy   AOZ1017DI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOZ1017DI

Copy   AOZ1017DI
Description IC REGULATOR BUCK DFN
Copy   IC REGULATOR BUCK DFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A
Documents & Media
PCN Obsolescence/ EOL EOL 03/Jan/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series EZBuck™
Packaging ? -
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 16V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

04:30:04 9/26/2018