Add To Favorites
AOY2N60 N-Channel 600V 2A (Tc) 57W (Tc) Through Hole TO-251
Product Overview
Digi-Key Part Number AOY2N60-ND
Copy   AOY2N60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOY2N60

Copy   AOY2N60
Description MOSFET N-CH
Copy   MOSFET N-CH
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 600V 2A (Tc) 57W (Tc) Through Hole TO-251

Copy   N-Channel 600V 2A (Tc) 57W (Tc) Through Hole TO-251
Documents & Media
Datasheets AOY2N60
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 4.7 Ohm @ 1A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 295pF @ 25V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-251
Package / Case TO-251-3 Stub Leads, IPak
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.29268 $1,024.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

22:22:49 9/24/2018