Photo Not Available
AOWF12T60 N-Channel 600V 12A (Tc) 28W (Tc) Through Hole TO-262F
Product Overview
Digi-Key Part Number AOWF12T60-ND
Copy   AOWF12T60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOWF12T60

Copy   AOWF12T60
Description MOSFET N-CH 600V 12A TO262F
Copy   MOSFET N-CH 600V 12A TO262F
Detailed Description

N-Channel 600V 12A (Tc) 28W (Tc) Through Hole TO-262F

Copy   N-Channel 600V 12A (Tc) 28W (Tc) Through Hole TO-262F
Documents & Media
Datasheets AOWF12T60
PCN Obsolescence/ EOL EOL Notice 22/Mar/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 520 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1954pF @ 100V
FET Feature -
Power Dissipation (Max) 28W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-262F
Package / Case TO-262-3 Full Pack, I²Pak
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:57:25 9/21/2018