Add To Favorites
AOWF11S65 N-Channel 650V 11A (Tc) 28W (Tc) Through Hole
Product Overview
Digi-Key Part Number 785-1528-5-ND
Copy   785-1528-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOWF11S65

Copy   AOWF11S65
Description MOSFET N-CH 650V 11A TO262F
Copy   MOSFET N-CH 650V 11A TO262F
Detailed Description

N-Channel 650V 11A (Tc) 28W (Tc) Through Hole

Copy   N-Channel 650V 11A (Tc) 28W (Tc) Through Hole
Documents & Media
Datasheets AOx(F)F11S65
TO262F Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series aMOS™
Packaging ? Tube ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 399 mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13.2nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 646pF @ 100V
FET Feature -
Power Dissipation (Max) 28W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-262-3 Full Pack, I²Pak
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 785-1528-5
AOWF11S65-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.50179 $1,501.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

21:03:29 9/21/2018