• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AOWF10T60-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AOWF10T60

Description MOSFET N-CH 600V 10A TO262F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 600V 10A (Tc) 28W (Tc) Through Hole TO-262F

Documents & Media
Datasheets AOW(F)10T60
PCN Obsolescence/ EOL EOL Notice 22/Mar/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1346pF @ 100V
FET Feature -
Power Dissipation (Max) 28W (Tc)
Rds On (Max) @ Id, Vgs 700 mOhm @ 5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-262F
Package / Case TO-262-3 Full Pack, I²Pak
 
Additional Resources
Standard Package ? 1,000

02:58:15 2/23/2018

Send Feedback