• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AOW410-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AOW410

Description MOSFET N-CH 100V TO262
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Through Hole TO-262

Documents & Media
Datasheets AOW410
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2017
Mult Dev EOL - LTS Rev 31/Oct/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tube ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-262
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50

04:56:41 6/20/2018

Send Feedback