Add To Favorites
AOTF2142L N-Channel 40V 112A (Tc) 41W (Tc) Through Hole TO-220F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.03095 $1,030.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AOTF2142L-ND
Copy   AOTF2142L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOTF2142L

Copy   AOTF2142L
Description MOSFET N-CH 40V 112A TO220F
Copy   MOSFET N-CH 40V 112A TO220F
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 40V 112A (Tc) 41W (Tc) Through Hole TO-220F

Copy   N-Channel 40V 112A (Tc) 41W (Tc) Through Hole TO-220F
Documents & Media
Datasheets AOT2142L, AOTF2142L
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 112A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.9 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 100nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 8320pF @ 20V
FET Feature -
Power Dissipation (Max) 41W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220F
Package / Case TO-220-3 Full Pack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000

08:31:46 1/21/2019