Add To Favorites
AOTF15B60D IGBT 600V 30A 50W Through Hole TO-220-3F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.32938 $1,329.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AOTF15B60D-ND
Copy   AOTF15B60D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOTF15B60D

Copy   AOTF15B60D
Description IGBT 600V 30A 50W TO220F
Copy   IGBT 600V 30A 50W TO220F
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IGBT 600V 30A 50W Through Hole TO-220-3F

Copy   IGBT  600V 30A 50W Through Hole TO-220-3F
Documents & Media
Datasheets AOTF15B60D
TO220F Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series Alpha IGBT™
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 30A
Current - Collector Pulsed (Icm) 60A
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 15A
Power - Max 50W
Switching Energy 420µJ (on), 110µJ (off)
Input Type Standard
Gate Charge 25.4nC
Td (on/off) @ 25°C 21ns/73ns
Test Condition 400V, 15A, 20 Ohm, 15V
Reverse Recovery Time (trr) 196ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220-3F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000

10:14:18 11/19/2018