Photo Not Available
AOTF10T60_001 Through Hole TO-220F
Product Overview
Digi-Key Part Number AOTF10T60_001-ND
Copy   AOTF10T60_001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOTF10T60_001

Copy   AOTF10T60_001
Description MOSFET N-CH 600V TO-220F
Copy   MOSFET N-CH 600V TO-220F
Detailed Description

Through Hole TO-220F

Copy       Through Hole TO-220F
Documents & Media
Datasheets AOT(F)10T60
PCN Obsolescence/ EOL EOL Notice 22/Mar/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tube ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-220F
Package / Case TO-220-3 Full Pack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000

17:03:14 11/16/2018