Photo Not Available
AOT440L_001 Through Hole TO-220
Product Overview
Digi-Key Part Number AOT440L_001-ND
Copy   AOT440L_001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOT440L_001

Copy   AOT440L_001
Description MOSFET N-CH 40V TO220
Copy   MOSFET N-CH 40V TO220
Detailed Description

Through Hole TO-220

Copy       Through Hole TO-220
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2017
Mult Dev EOL - LTS Rev 31/Oct/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tube ?
Part Status Obsolete
Mounting Type Through Hole
Supplier Device Package TO-220
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50

00:12:18 12/16/2018