Add To Favorites
AON7810 Mosfet Array 2 N-Channel (Dual) 30V 6A 3.1W Surface Mount 8-DFN-EP (3x3)
Product Overview
Digi-Key Part Number 785-1775-1-ND
Copy   785-1775-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON7810

Copy   AON7810
Description MOSFET 2N-CH 30V 6A 8DFN
Copy   MOSFET 2N-CH 30V 6A 8DFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 6A 3.1W Surface Mount 8-DFN-EP (3x3)

Copy   Mosfet Array 2 N-Channel (Dual) 30V 6A 3.1W Surface Mount 8-DFN-EP (3x3)
Documents & Media
Datasheets DFN3x3A-8-EP1-P Drawing
AON7810
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6A
Rds On (Max) @ Id, Vgs 14 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 542pF @ 15V
Power - Max 3.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSMD, Flat Leads
Supplier Device Package 8-DFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P9235A-RNDGI8 - IDT, Integrated Device Technology Inc | 800-3592-1-ND DigiKey Electronics
  • P9235A-RNDGI8
  • IDT, Integrated Device Technology Inc
  • IC WIRELESS TRANSMITTER 48QFN
  • Unit Price $7.18000
  • 800-3592-1-ND
  • CMOD3003 TR - Central Semiconductor Corp | CMOD3003CT-ND DigiKey Electronics
  • CMOD3003 TR
  • Central Semiconductor Corp
  • DIODE GEN PURP 180V 200MA SOD523
  • Unit Price $0.74000
  • CMOD3003CT-ND
  • ERT-J1VG103FA - Panasonic Electronic Components | P12011CT-ND DigiKey Electronics
  • ERT-J1VG103FA
  • Panasonic Electronic Components
  • THERMISTOR NTC 10KOHM 3380K 0603
  • Unit Price $0.41000
  • P12011CT-ND
  • W25X40CLUXIG TR - Winbond Electronics | W25X40CLUXIGCT-ND DigiKey Electronics
  • W25X40CLUXIG TR
  • Winbond Electronics
  • IC FLASH 4M SPI 104MHZ 8USON
  • Unit Price $0.62000
  • W25X40CLUXIGCT-ND
  • FDC654P - ON Semiconductor | FDC654PCT-ND DigiKey Electronics
  • FDC654P
  • ON Semiconductor
  • MOSFET P-CH 30V 3.6A SSOT-6
  • Unit Price $0.58000
  • FDC654PCT-ND
Additional Resources
Standard Package ? 1
Other Names 785-1775-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52000 $5.20
100 0.39640 $39.64
500 0.29780 $148.90
1,000 0.23620 $236.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1775-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.17342
  • Digi-Reel® ? : 785-1775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

13:34:47 9/21/2018