USD
Favorite

AON7804 Mosfet Array 2 N-Channel (Dual) 30V 9A 3.1W Surface Mount 8-DFN-EP (3x3)
Price & Procurement
229,806 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.34800 $3.48
25 0.32440 $8.11
100 0.24100 $24.10
250 0.22896 $57.24
500 0.18818 $94.09
1,000 0.15296 $152.96
2,500 0.14368 $359.21
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 785-1586-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 225,000 - Immediate
  • Unit Price: $0.12600
  • Cut Tape (CT)  : 785-1586-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 229,806 - Immediate
  • Unit Price: $0.41000

AON7804

Datasheet
Digi-Key Part Number 785-1586-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AON7804
Copy  
Description MOSFET 2N-CH 30V 9A 8DFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 9A 3.1W Surface Mount 8-DFN-EP (3x3)

Copy  
Documents & Media
Datasheets AON7804
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 9A
Rds On (Max) @ Id, Vgs 21mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 888pF @ 15V
Power - Max 3.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSMD, Flat Leads
Supplier Device Package 8-DFN-EP (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AON7810

MOSFET 2N-CH 30V 6A 8DFN

Alpha & Omega Semiconductor Inc.

$0.47000 Details

SP8K2TB

MOSFET 2N-CH 30V 6A 8-SOIC

Rohm Semiconductor

$0.85000 Details

IPG20N06S415AATMA1

MOSFET 2N-CH 8TDSON

Infineon Technologies

$1.66000 Details

MCM3400A-TP

N-CHANNEL,MOSFETS,DFN2020-6L PAC

Micro Commercial Co

$0.48000 Details

DMN1250UFEL-7

MOSFET BVDSS: 8V 24V U-QFN1515-1

Diodes Incorporated

$0.94000 Details

SQJQ906EL-T1_GE3

MOSFET 2 N-CH 40V POWERPAK8X8

Vishay Siliconix

$2.37000 Details
Additional Resources
Standard Package 1
Other Names 785-1586-6