AON7752 N-Channel 30V 15A (Ta), 16A (Tc) 3.1W (Ta), 20W (Tc) Surface Mount 8-DFN (3x3)
Product Overview
Digi-Key Part Number 785-1508-1-ND
Copy   785-1508-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON7752

Copy   AON7752
Description MOSFET N-CH 30V 15A 8DFN
Copy   MOSFET N-CH 30V 15A 8DFN
Detailed Description

N-Channel 30V 15A (Ta), 16A (Tc) 3.1W (Ta), 20W (Tc) Surface Mount 8-DFN (3x3)

Copy   N-Channel 30V 15A (Ta), 16A (Tc) 3.1W (Ta), 20W (Tc) Surface Mount 8-DFN (3x3)
Documents & Media
Datasheets AON7752
DFN3x3-8L Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8.2 mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 605pF @ 15V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 20W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AON7410 - Alpha & Omega Semiconductor Inc. | 785-1581-1-ND DigiKey Electronics
  • AON7410
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 30V 9.5A 8DFN
  • Unit Price $0.62000
  • 785-1581-1-ND
Additional Resources
Standard Package ? 1
Other Names 785-1508-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1508-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14663

04:47:12 10/20/2018