Add To Favorites
AON7446 N-Channel 60V 3.3A (Ta), 8A (Tc) 3.1W (Ta), 16.7W (Tc) Surface Mount 8-DFN (3x3)
Product Overview
Digi-Key Part Number 785-1584-1-ND
Copy   785-1584-1-ND
Quantity Available 3,896
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON7446

Copy   AON7446
Description MOSFET N-CH 60V 3.3A 8DFN
Copy   MOSFET N-CH 60V 3.3A 8DFN
Detailed Description

N-Channel 60V 3.3A (Ta), 8A (Tc) 3.1W (Ta), 16.7W (Tc) Surface Mount 8-DFN (3x3)

Copy   N-Channel 60V 3.3A (Ta), 8A (Tc) 3.1W (Ta), 16.7W (Tc) Surface Mount 8-DFN (3x3)
Documents & Media
Datasheets AON7446
DFN3x3-8L Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Obsolescence/ EOL Multiple Devices 03/Jul/2018
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series SDMOS™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 3.3A (Ta), 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Rds On (Max) @ Id, Vgs 145 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 3.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 285pF @ 30V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 16.7W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 785-1584-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66100 $6.61
100 0.51830 $51.83
500 0.39398 $196.99
1,000 0.32291 $322.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1584-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25616

11:01:56 9/21/2018