AON6504_001 Surface Mount 8-DFN (5x6)
Product Overview
Digi-Key Part Number AON6504_001-ND
Copy   AON6504_001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON6504_001

Copy   AON6504_001
Description MOSFET N-CH 30V 8DFN
Copy   MOSFET N-CH 30V 8DFN
Detailed Description

Surface Mount 8-DFN (5x6)

Copy       Surface Mount 8-DFN (5x6)
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

03:50:33 12/10/2018