• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number AON6450L_001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AON6450L_001

Description MOSFET N-CH 100V 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Surface Mount 8-DFN (5x6)

Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Additional Resources
Standard Package ? 3,000

04:20:35 2/21/2018

Send Feedback