• Obsolete item.
Product Overview
Digi-Key Part Number AON6400L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AON6400L

Description MOSFET N-CH 30V 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Surface Mount 8-DFN (5x6)

Documents & Media
Datasheets AON6400L
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2017
Mult Dev EOL - LTS Rev 31/Oct/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Additional Resources
Standard Package ? 3,000

08:51:16 6/20/2018

Send Feedback