Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 785-1743-1-ND
Quantity Available 2,934
Can ship immediately
Manufacturer

Manufacturer Part Number

AON6370

Description MOSFET N-CH 30V 23A DFN
Detailed Description

N-Channel 30V 23A (Ta), 47A (Tc) 6.2W (Ta), 26W (Tc) Surface Mount 8-DFN (5x6)

Documents & Media
Datasheets AON6370
DFN5x6_8L_EP1_P Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL Mult Dev EOL 13/Oct/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 23A (Ta), 47A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7.2 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 840pF @ 15V
FET Feature -
Power Dissipation (Max) 6.2W (Ta), 26W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 785-1743-1

20:20:19 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57800 $5.78
100 0.43350 $43.35
500 0.31792 $158.96
1,000 0.24567 $245.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 785-1743-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback