Add To Favorites
AON6368 N-Channel 30V 25A (Ta), 52A (Tc) 6.2W (Ta), 27W (Tc) Surface Mount 8-DFN (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62200 $6.22
100 0.47540 $47.54
500 0.35752 $178.76
1,000 0.28387 $283.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1742-1-ND
Copy   785-1742-1-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON6368

Copy   AON6368
Description MOSFET N-CH 30V 25A DFN
Copy   MOSFET N-CH 30V 25A DFN
Detailed Description

N-Channel 30V 25A (Ta), 52A (Tc) 6.2W (Ta), 27W (Tc) Surface Mount 8-DFN (5x6)

Copy   N-Channel 30V 25A (Ta), 52A (Tc) 6.2W (Ta), 27W (Tc) Surface Mount 8-DFN (5x6)
Documents & Media
Datasheets AON6368
DFN5x6_8L_EP1_P Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 25A (Ta), 52A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.1 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 820pF @ 15V
FET Feature -
Power Dissipation (Max) 6.2W (Ta), 27W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 785-1742-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1742-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25415

14:07:40 11/21/2018