Add To Favorites
AON6250 N-Channel 150V 13.5A (Ta), 52A (Tc) 7.4W (Ta), 104W (Tc) Surface Mount 8-DFN (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.53900 $25.39
100 2.07700 $207.70
500 1.65780 $828.90
1,000 1.40626 $1,406.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1666-1-ND
Copy   785-1666-1-ND
Quantity Available 14,710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON6250

Copy   AON6250
Description MOSFET N-CH 150V 52A 8DFN
Copy   MOSFET N-CH 150V 52A 8DFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 150V 13.5A (Ta), 52A (Tc) 7.4W (Ta), 104W (Tc) Surface Mount 8-DFN (5x6)

Copy   N-Channel 150V 13.5A (Ta), 52A (Tc) 7.4W (Ta), 104W (Tc) Surface Mount 8-DFN (5x6)
Documents & Media
Datasheets AON6250
DFN5x6_8L_EP1_P Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 13.5A (Ta), 52A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 16.5 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 43nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2388pF @ 75V
FET Feature -
Power Dissipation (Max) 7.4W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 785-1666-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1666-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.28390
  • Digi-Reel® ? : 785-1666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,710 - Immediate
  • Unit Price: Digi-Reel®

22:06:57 12/11/2018