• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AON2707_001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AON2707_001

Description MOSFET P-CH W/DIO 6DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Surface Mount 6-DFN (2x2)

Documents & Media
Datasheets AON2707
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2017
Mult Dev EOL - LTS Rev 31/Oct/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Supplier Device Package 6-DFN (2x2)
Package / Case 6-WDFN Exposed Pad
 
Additional Resources
Standard Package ? 3,000

15:43:51 5/25/2018

Send Feedback