AON2411 P-Channel 12V 20A (Ta) 5W (Ta) Surface Mount 8-DFN (2x2)
Product Overview
Digi-Key Part Number 785-1664-1-ND
Copy   785-1664-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AON2411

Copy   AON2411
Description MOSFET P-CH 12V 20A 8DFN
Copy   MOSFET P-CH 12V 20A 8DFN
Detailed Description

P-Channel 12V 20A (Ta) 5W (Ta) Surface Mount 8-DFN (2x2)

Copy   P-Channel 12V 20A (Ta) 5W (Ta) Surface Mount 8-DFN (2x2)
Documents & Media
Datasheets AON2411
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 20A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 8 mOhm @ 12A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 2180pF @ 6V
FET Feature -
Power Dissipation (Max) 5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (2x2)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 785-1664-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1664-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26230

02:01:32 9/21/2018