Add To Favorites
AOKS40B60D1 IGBT 600V 80A 278W Through Hole TO-247
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 $3.59
10 3.23800 $32.38
25 2.94160 $73.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1759-ND
Copy   785-1759-ND
Quantity Available 225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOKS40B60D1

Copy   AOKS40B60D1
Description IGBT 600V 40A TO247
Copy   IGBT 600V 40A TO247
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IGBT 600V 80A 278W Through Hole TO-247

Copy   IGBT  600V 80A 278W Through Hole TO-247
Documents & Media
Datasheets AOKS40B60D1
TO247 Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series Alpha IGBT™
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 140A
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 40A
Power - Max 278W
Switching Energy 1.55mJ (on), 300µJ (off)
Input Type Standard
Gate Charge 45nC
Td (on/off) @ 25°C 29ns/74ns
Test Condition 400V, 40A, 7.5 Ohm, 15V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240
Other Names 785-1759

04:31:35 1/18/2019