Add To Favorites
AOK40B65M3 IGBT 650V 80A 300W Through Hole TO-247
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.28100 $32.81
25 2.95320 $73.83
240 2.69063 $645.75
480 2.42813 $1,165.50
720 2.17875 $1,568.70
1,200 1.83750 $2,205.00
2,640 1.75000 $4,620.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 785-1755-ND
Copy   785-1755-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOK40B65M3

Copy   AOK40B65M3
Description IGBT 650V 40A TO247
Copy   IGBT 650V 40A TO247
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IGBT 650V 80A 300W Through Hole TO-247

Copy   IGBT  650V 80A 300W Through Hole TO-247
Documents & Media
Datasheets AOK40B65M3
TO247 Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin Mult Dev Assem/Test Chg 19/Jul/2018
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series Alpha IGBT™
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 40A
Power - Max 300W
Switching Energy 1.3mJ (on), 500µJ (off)
Input Type Standard
Gate Charge 59nC
Td (on/off) @ 25°C 40ns/125ns
Test Condition 400V, 40A, 7.5 Ohm, 15V
Reverse Recovery Time (trr) 365ns
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240
Other Names 785-1755

01:23:58 12/12/2018