Photo Not Available
AOD4185L_003 P-Channel 40V 40A (Tc) 62.5W (Tc) Surface Mount TO-252, (D-Pak)
Product Overview
Digi-Key Part Number AOD4185L_003-ND
Copy   AOD4185L_003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOD4185L_003

Copy   AOD4185L_003
Description MOSFET P-CHANNEL 40V 40A TO252
Copy   MOSFET P-CHANNEL 40V 40A TO252
Detailed Description

P-Channel 40V 40A (Tc) 62.5W (Tc) Surface Mount TO-252, (D-Pak)

Copy   P-Channel 40V 40A (Tc) 62.5W (Tc) Surface Mount TO-252, (D-Pak)
Documents & Media
PCN Obsolescence/ EOL AOD4185L 03/Apr/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 15 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18.6nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2550pF @ 20V
FET Feature -
Power Dissipation (Max) 62.5W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AOD4184A - Alpha & Omega Semiconductor Inc. | 785-1221-1-ND DigiKey Electronics
  • AOD4184A
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 40V 50A TO252
  • Unit Price $0.81000
  • 785-1221-1-ND
  • AOD4185 - Alpha & Omega Semiconductor Inc. | 785-1222-1-ND DigiKey Electronics
  • AOD4185
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 40V 40A TO252
  • Unit Price $0.85000
  • 785-1222-1-ND
  • AOD4189 - Alpha & Omega Semiconductor Inc. | 785-1351-1-ND DigiKey Electronics
  • AOD4189
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 40V 40A TO252
  • Unit Price $0.63000
  • 785-1351-1-ND
Additional Resources
Standard Package ? 2,500

08:33:40 12/15/2018