Photo Not Available
AOD2908_001 Surface Mount TO-252, (D-Pak)
Product Overview
Digi-Key Part Number AOD2908_001-ND
Copy   AOD2908_001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOD2908_001

Copy   AOD2908_001
Description MOSFET N-CH 100V TO-252
Copy   MOSFET N-CH 100V TO-252
Detailed Description

Surface Mount TO-252, (D-Pak)

Copy       Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets AOD2908
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2017
Mult Dev EOL - LTS Rev 31/Oct/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

12:13:37 9/19/2018