• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AOD254_002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AOD254_002

Description MOSFET N-CH 150V TO-252
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Surface Mount TO-252, (D-Pak)

Documents & Media
Datasheets AOD254
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2017
Mult Dev EOL - LTS Rev 31/Oct/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 800

18:48:58 5/22/2018

Send Feedback