Add To Favorites
AOC2804 Mosfet Array 2 N-Channel (Dual) Common Drain 700mW Surface Mount 4-AlphaDFN (1.57x1.57)
Product Overview
Digi-Key Part Number 785-1704-1-ND
Copy   785-1704-1-ND
Quantity Available 3,313
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AOC2804

Copy   AOC2804
Description MOSFET 2N-CH 20V
Copy   MOSFET 2N-CH 20V
Detailed Description

Mosfet Array 2 N-Channel (Dual) Common Drain 700mW Surface Mount 4-AlphaDFN (1.57x1.57)

Copy   Mosfet Array 2 N-Channel (Dual) Common Drain   700mW Surface Mount 4-AlphaDFN (1.57x1.57)
Documents & Media
Datasheets AOC2804
DFN0.97x0.97A-4L Pkg Drawing
Environmental Information RoHS Cert
PCN Obsolescence/ EOL EOL 27/Oct/2016
PCN Part Status Change Reinstate Part Status 14/Feb/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series AlphaMOS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Standard
Drain to Source Voltage (Vdss) -
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XFDFN
Supplier Device Package 4-AlphaDFN (1.57x1.57)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 785-1704-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60900 $6.09
100 0.46490 $46.49
500 0.34934 $174.67
1,000 0.27709 $277.09
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1704-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21747
  • Digi-Reel® ? : 785-1704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,313 - Immediate
  • Unit Price: Digi-Reel®

16:54:03 9/23/2018