• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AOB2906-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AOB2906

Description MOSFET N-CH 100V TO-263
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Surface Mount TO-263 (D2Pak)

Documents & Media
Datasheets AOB2906, AOT2906
PCN Obsolescence/ EOL Mult Dev EOL 23/Jan/2017
Mult Dev EOL - LTS Rev 31/Oct/2017
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Supplier Device Package TO-263 (D2Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 800

23:16:13 2/17/2018

Send Feedback