Add To Favorites
Product Overview
Digi-Key Part Number 785-1074-1-ND
Copy   785-1074-1-ND
Quantity Available 245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AO6409

Copy   AO6409
Description MOSFET P-CH 20V 5.5A 6TSOP
Copy   MOSFET P-CH 20V 5.5A 6TSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

P-Channel 20V 5.5A (Ta) 2.1W (Ta) Surface Mount 6-TSOP

Copy   P-Channel 20V 5.5A (Ta) 2.1W (Ta) Surface Mount 6-TSOP
Documents & Media
Datasheets AO6409
TSOP6 Pkg Drawing
Other Related Documents AOS Green Policy
Environmental Information RoHS Cert
PCN Assembly/Origin MOSFET Wafer Supplier 29/Oct/2013
Mult Devices Assembly 24/Apr/2018
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 45 mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17.2nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1450pF @ 10V
FET Feature -
Power Dissipation (Max) 2.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SC-74, SOT-457
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
785-1598-1-ND AO6409A Alpha & Omega Semiconductor Inc. Cut Tape (CT) ? 8,296 - Immediate
$0.64000 1
You May Also Be Interested In
  • AO6409A - Alpha & Omega Semiconductor Inc. | 785-1598-1-ND DigiKey Electronics
  • AO6409A
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 20V 5.5A TSOP6
  • Unit Price $0.64000
  • 785-1598-1-ND
Additional Resources
Standard Package ? 1
Other Names 785-1074-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.50100 $5.01
100 0.34410 $34.41
500 0.23596 $117.98
1,000 0.17696 $176.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1074-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15749
  • Digi-Reel® ? : 785-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
  • Unit Price: Digi-Reel®

13:38:29 9/20/2018