USD
Add To Favorites
AO4402 N-Channel 20V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.86100 $8.61
100 0.67160 $67.16
500 0.55480 $277.40
1,000 0.43801 $438.01
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 785-1549-6-ND
Copy   785-1549-6-ND
Quantity Available 5,849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AO4402

Copy   AO4402
Description MOSFET N-CH 20V 20A 8SOIC
Copy   MOSFET N-CH 20V 20A 8SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 20V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC

Copy   N-Channel 20V 20A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Documents & Media
Datasheets AO4402
Other Related Documents AOS Green Policy
Environmental Information Alpha & Omega RoHS3
PCN Assembly/Origin Mult Devices Assembly 24/Apr/2018
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 20A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 4.5V
Vgs(th) (Max) @ Id 1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 43nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 4630pF @ 10V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMP2022LSS-13 - Diodes Incorporated | DMP2022LSS-13DICT-ND DigiKey Electronics
  • DMP2022LSS-13
  • Diodes Incorporated
  • MOSFET P-CH 20V 10A 8SOIC
  • Unit Price $0.70000
  • DMP2022LSS-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names 785-1549-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1549-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.39690
  • Cut Tape (CT) ? : 785-1549-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,849 - Immediate
  • Unit Price: $0.96000

19:29:03 9/16/2019