Photo Not Available
AO4264_DELTA N-Channel 60V 12A (Ta) 3.1W (Ta) Surface Mount 8-SO
Product Overview
Digi-Key Part Number AO4264_DELTA-ND
Copy   AO4264_DELTA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AO4264_DELTA

Copy   AO4264_DELTA
Description MOSFET N-CHANNEL 60V 12A 8SO
Copy   MOSFET N-CHANNEL 60V 12A 8SO
Detailed Description

N-Channel 60V 12A (Ta) 3.1W (Ta) Surface Mount 8-SO

Copy   N-Channel 60V 12A (Ta) 3.1W (Ta) Surface Mount 8-SO
Documents & Media
Datasheets AO4264
Product Attributes Select All
Categories
Manufacturer Alpha & Omega Semiconductor Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 11 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2007pF @ 30V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

01:02:44 9/19/2018